- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-044-632-043
Description
+
D-Sub Receptacle - 44 Contacts - Solder Cup - #4-40 Standoff - Nickel Shell - 30 Microinch Gold Contacts - -50°C to +100°C
Search Keywords: 638044632043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-044-632-043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$12.57
25
$11.39
50
$10.88
100
$8.65
250
$7.48
500
$6.73
1,000 +
$6.33
Click for Quote
Log in
to unlock special pricing