- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-044-330-043
Description
+
D-Sub Receptacle - 44 Contacts - PC Pin - #4-40 Standoff - Nickel Shell - 15 Microinch Gold Contacts - -50°C to +100°C
Search Keywords: 638044330043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-044-330-043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$9.38
25
$8.50
50
$8.12
100
$6.64
250
$5.59
500
$5.16
1,000 +
$4.73
Click for Quote
Log in
to unlock special pricing