- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-044-330-041
Description
+
D-Sub Receptacle - 44 Contacts - PC Pin - .120" (3.05mm) Dia. Through Hole - Nickel Shell - 15 Microinch Gold Contacts - -50°C to +100°C
Search Keywords: 638044330041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-044-330-041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$9.56
25
$7.77
50
$7.65
100
$6.06
250
$5.33
500
$4.71
1,000
$4.32
2,500 +
$4.21
Click for Quote
Log in
to unlock special pricing