- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-044-232-247
Description
+
D-Sub Receptacle - 44 Contacts - Solder Cup - #4-40 Standoff w/Boardlocks - Tin Shell - Gold Flash Contacts - -50°C to +100°C
Search Keywords: 638044232247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-044-232-247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
Order Increment:
50
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
63
$5.73
125
$4.33
188
$4.04
250 +
$3.95
Click for Quote
Log in
to unlock special pricing