- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-044-230-243
Description
+
D-Sub Receptacle - 44 Contacts - PC Pin - #4-40 Standoff - Tin Shell - Gold Flash Contacts - -50°C to +100°C
Search Keywords: 638044230243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-044-230-243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$4.62
100
$3.80
250
$3.22
500
$2.81
1,000
$2.64
2,500
$2.57
5,000
$2.51
7,500 +
$2.47
Click for Quote
Log in
to unlock special pricing