- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-044-010-051
Description
+
D-Sub Receptacle - 44 Contacts - Crimp and Load (Cable Assembly) - .120" (3.05mm) Dia. Through Hole - Nickel Shell - -50°C to +100°C
Search Keywords: 638044010051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-044-010-051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$3.22
500
$1.98
750
$1.57
1,000 +
$1.54
Click for Quote
Log in
to unlock special pricing