- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-026-231-253
Description
+
D-Sub Receptacle - 26 Contacts - PC Pin - #4-40 Standoff - Tin Shell - Gold Flash Contacts - -50°C to +100°C
Search Keywords: 638026231253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-026-231-253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
63
$5.63
125
$4.26
188
$3.97
250 +
$3.89
Click for Quote
Log in
to unlock special pricing