Image is representational - see manufacturer specifications

EDAC Authorized Distributor

638-026-230-046

D-Sub Receptacle - 26 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - Gold Flash Contacts - -50°C to +100°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
D-Sub Receptacle - 26 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - Gold Flash Contacts - -50°C to +100°C
Search Keywords: 638026230046
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 638-026-230-046
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: A
Number of Contacts: 26
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 638-026-230-046 RoHS compliant?
Yes, 638-026-230-046 is RoHS compliant.
What is the lead time for 638-026-230-046?
The standard lead time for 638-026-230-046 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.03
250
$2.55
500
$2.29
1,000
$2.10
2,500
$1.96
5,000
$1.91
7,500 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!