- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-026-230-043
Description
+
D-Sub Receptacle - 26 Contacts - PC Pin - #4-40 Standoff - Nickel Shell - Gold Flash Contacts - -50°C to +100°C
Search Keywords: 638026230043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-026-230-043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
50
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$3.83
50
$3.21
250
$2.97
500
$2.57
1,000
$2.32
2,500
$2.25
5,000
$2.19
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing