- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-015-230-269
Description
+
D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 Clinch Nut (Boardside) .236" (6.00mm) - Tin Shell - Gold Flash Contacts - -50°C to +100°C
Search Keywords: 638015230269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-015-230-269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
50
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$2.62
100
$2.12
250
$2.03
500
$1.75
1,000
$1.59
2,500
$1.55
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing