- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-015-230-042
Description
+
D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 Clinch Nut (Boardside) .098" (2.49mm) - Nickel Shell - Gold Flash Contacts - -50°C to +100°C
Search Keywords: 638015230042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-015-230-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$2.25
100
$1.83
250
$1.61
500
$1.46
1,000
$1.36
2,500
$1.27
5,000
$1.24
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing