- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-015-010-259
Description
+
D-Sub Receptacle - 15 Contacts - Crimp and Load (Cable Assembly) - #4-40 Clinch Nut (Boardside) .236" (6.00mm) - Tin Shell - -50°C to +100°C
Search Keywords: 638015010259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-015-010-259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$1.200
500
$0.900
750
$0.840
1,000 +
$0.823
Click for Quote
Log in
to unlock special pricing