- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-015-010-051
Description
+
D-Sub Receptacle - 15 Contacts - Crimp and Load (Cable Assembly) - .120" (3.05mm) Dia. Through Hole - Nickel Shell - -50°C to +100°C
Search Keywords: 638015010051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-015-010-051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.6423
250
$0.5387
1,000
$0.4985
2,500
$0.4704
5,000
$0.4575
7,500
$0.4453
10,000
$0.4442
15,000 +
$0.4395
Click for Quote
Log in
to unlock special pricing