- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 637-062-332-261
Description
+
D-Sub Plug - 62 Contacts - Solder Cup - .120" (3.05mm) Dia. Through Hole - Tin Shell - 15 Microinch Gold Contacts - -50°C to +100°C
Search Keywords: 637062332261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:637-062-332-261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
125
$11.23
250
$6.91
375
$5.47
500 +
$5.36
Click for Quote
Log in
to unlock special pricing