- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 637-044-632-047
Description
+
D-Sub Plug - 44 Contacts - Solder Cup - #4-40 Standoff w/Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -50°C to +100°C
Search Keywords: 637044632047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:637-044-632-047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$10.76
25
$9.75
50
$9.31
100
$7.42
250
$6.42
500
$5.92
1,000 +
$5.35
Click for Quote
Log in
to unlock special pricing