- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 637-044-330-046
Description
+
D-Sub Plug - 44 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -50°C to +100°C
Search Keywords: 637044330046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:637-044-330-046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$8.85
25
$7.19
50
$7.08
100
$5.61
250
$4.93
500
$4.37
1,000
$3.95
2,500 +
$3.84
Click for Quote
Log in
to unlock special pricing