- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 637-026-632-041
Description
+
D-Sub Plug - 26 Contacts - Solder Cup - .120" (3.05mm) Dia. Through Hole - Nickel Shell - 30 Microinch Gold Contacts - -50°C to +100°C
Search Keywords: 637026632041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:637-026-632-041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$6.83
25
$5.73
100
$4.34
250
$3.87
500
$3.37
1,000
$3.12
2,500
$2.96
5,000 +
$2.92
Click for Quote
Log in
to unlock special pricing