- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 637-026-330-241
Description
+
D-Sub Plug - 26 Contacts - PC Pin - .120" (3.05mm) Dia. Through Hole - Tin Shell - 15 Microinch Gold Contacts - -50°C to +100°C
Search Keywords: 637026330241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:637-026-330-241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$4.41
100
$3.61
250
$3.07
500
$2.80
1,000
$2.49
2,500
$2.43
5,000
$2.36
7,500 +
$2.33
Click for Quote
Log in
to unlock special pricing