- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 637-015-630-046
Description
+
D-Sub Plug - 15 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -50°C to +100°C
Search Keywords: 637015630046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:637-015-630-046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$3.62
100
$2.97
250
$2.60
500
$2.30
1,000
$2.05
2,500
$2.00
5,000
$1.95
7,500 +
$1.92
Click for Quote
Log in
to unlock special pricing