- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 637-015-232-266
EDAC
637-015-232-266
D-Sub Plug - 15 Contacts - Solder Cup - #4-40 Hole w/Boardlocks - Tin Shell - Gold Flash Contacts - -50°C to +100°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
D-Sub Plug - 15 Contacts - Solder Cup - #4-40 Hole w/Boardlocks - Tin Shell - Gold Flash Contacts - -50°C to +100°C
Search Keywords: 637015232266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:637-015-232-266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 637-015-232-266 RoHS compliant?
Yes, 637-015-232-266 is RoHS compliant.
What is the lead time for 637-015-232-266?
The standard lead time for 637-015-232-266 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
10
$2.54
100
$2.06
250
$1.97
500
$1.72
1,000
$1.52
2,500
$1.48
5,000
$1.44
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing