- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 637-015-232-248
Description
+
D-Sub Plug - 15 Contacts - Solder Cup - #4-40 Clinch Nut (Mating Side) .236" (6.00mm) - Tin Shell - Gold Flash Contacts - -50°C to +100°C
Search Keywords: 637015232248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:637-015-232-248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$1.887
250
$1.391
500
$1.224
1,000
$1.086
2,500
$1.041
5,000
$1.013
7,500
$0.987
10,000 +
$0.972
Click for Quote
Log in
to unlock special pricing