- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 637-015-232-241
EDAC
637-015-232-241
D-Sub Plug - 15 Contacts - Solder Cup - .120" (3.05mm) Dia. Through Hole - Tin Shell - Gold Flash Contacts - -50°C to +100°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
D-Sub Plug - 15 Contacts - Solder Cup - .120" (3.05mm) Dia. Through Hole - Tin Shell - Gold Flash Contacts - -50°C to +100°C
Search Keywords: 637015232241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:637-015-232-241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 637-015-232-241 RoHS compliant?
Yes, 637-015-232-241 is RoHS compliant.
What is the lead time for 637-015-232-241?
The standard lead time for 637-015-232-241 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
25
$1.673
100
$1.403
250
$1.359
500
$1.194
1,000
$1.043
2,500
$1.000
5,000
$0.973
7,500 +
$0.961
Click for Quote
Log in
to unlock special pricing