Image is representational - see manufacturer specifications

EDAC Authorized Distributor

634-044-563-042

Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port
Search Keywords: 634044563042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 634-044-563-042
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: High Density D-Sub
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: B
Number of Contacts: 44
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 634-044-563-042 RoHS compliant?
Yes, 634-044-563-042 is RoHS compliant.
What is the lead time for 634-044-563-042?
The standard lead time for 634-044-563-042 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
463   can ship 3/3/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Order Increment:
25
19 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$11.70
50
$10.91
125
$10.15
250
$9.26
375
$9.24
500 +
$8.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!