- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 634-026-263-042
EDAC
634-026-263-042
D-Sub Receptacle - 26 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 634-026-263-042 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | High Density D-Sub |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | RCP |
| Termination Method: | Solder |
| Shell Size: | A |
| Number of Contacts: | 26 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 125 °C |