- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 634-015-663-042
EDAC
634-015-663-042
D-Sub Receptacle - 15 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 634-015-663-042 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | High Density D-Sub |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | RCP |
| Termination Method: | Solder |
| Shell Size: | E |
| Number of Contacts: | 15 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 125 °C |