- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 633-044-263-530
Description
+
D-Sub Plug - 44 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 633044263530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:633-044-263-530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
63
$6.41
125
$4.84
188
$4.51
250 +
$4.42
Click for Quote
Log in
to unlock special pricing