- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 633-026-263-513
Description
+
D-Sub Plug - 26 Contacts - 90° PC Pin - .120" (3.05mm) Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 633026263513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:633-026-263-513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$3.54
50
$2.97
250
$2.75
500
$2.44
1,000
$2.18
2,500
$2.12
5,000
$2.06
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing