- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 632-015-374-032
Description
+
D-Sub Receptacle - 15 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 632015374032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:632-015-374-032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,250
$6.70
2,500
$3.53
3,750
$2.43
5,000 +
$2.38
Click for Quote
Log in
to unlock special pricing