- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 632-015-274-532
Description
+
D-Sub Receptacle - 15 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 632015274532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:632-015-274-532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$4.79
1,000
$2.54
1,500
$1.79
2,000 +
$1.75
Click for Quote
Log in
to unlock special pricing