- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 630-009-240-013
Description
+
D-Sub Receptacle - 9 Contacts - 90° PC Pin - .120" (3.05mm) Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 630009240013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:630-009-240-013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$2.29
100
$1.86
250
$1.78
500
$1.59
1,000
$1.40
2,500
$1.36
5,000
$1.32
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing