Image is representational - see manufacturer specifications

EDAC Authorized Distributor

629-W09-240-012

Waterproof D-Sub Plug - 9 Contacts - 90° PC Pin - #4-40 UNC Hole - Nickel Shell - Gold Flash over Nickel Contacts - -25°C to ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Waterproof D-Sub Plug - 9 Contacts - 90° PC Pin - #4-40 UNC Hole - Nickel Shell - Gold Flash over Nickel Contacts - -25°C to +85°C
Search Keywords: 629W09240012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 629-W09-240-012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 629-W09-240-012 RoHS compliant?
Yes, 629-W09-240-012 is RoHS compliant.
What is the lead time for 629-W09-240-012?
The standard lead time for 629-W09-240-012 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.87
25
$8.58
50
$8.45
100
$8.33
250
$8.16
500
$7.53
1,000 +
$6.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!