Image is representational - see manufacturer specifications

EDAC Authorized Distributor

628-W09-220-012

Waterproof D-Sub Receptacle - 9 Contacts - PC Pin - #4-40 UNC Hole - Nickel Shell - Gold Flash Contacts - -25°C to +85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Waterproof D-Sub Receptacle - 9 Contacts - PC Pin - #4-40 UNC Hole - Nickel Shell - Gold Flash Contacts - -25°C to +85°C
Search Keywords: 628W09220012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 628-W09-220-012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 628-W09-220-012 RoHS compliant?
Yes, 628-W09-220-012 is RoHS compliant.
What is the lead time for 628-W09-220-012?
The standard lead time for 628-W09-220-012 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.73
10
$17.02
25
$14.40
50
$13.18
75
$13.15
100 +
$12.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!