- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-050-620-043
Description
+
Metal D-Sub Receptacle - 50 Contacts - PC Pin - #4-40 Standoff - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 628050620043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:628-050-620-043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$14.59
25
$13.22
50
$12.63
100
$10.03
250
$8.70
500
$7.80
1,000 +
$7.16
Click for Quote
Log in
to unlock special pricing