- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-050-222-042
Description
+
Metal D-Sub Receptacle - 50 Contacts - Solder Cup - #4-40 Clinch Nut (Boardside) .098" (2.49mm) - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 628050222042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:628-050-222-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$3.59
100
$2.92
250
$2.58
500
$2.27
1,000
$2.01
2,500
$1.96
5,000
$1.91
7,500 +
$1.88
Click for Quote
Log in
to unlock special pricing