- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-037-620-043
Description
+
Metal D-Sub Receptacle - 37 Contacts - PC Pin - #4-40 Standoff - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 628037620043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:628-037-620-043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$13.33
500
$7.06
750
$4.97
1,000 +
$4.87
Click for Quote
Log in
to unlock special pricing