- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-037-221-252
Description
+
Metal D-Sub Receptacle - 37 Contacts - PC Pin - #4-40 Clinch Nut (Boardside) .098" (2.49mm) - Tin Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 628037221252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:628-037-221-252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$10.95
500
$5.80
750
$4.08
1,000 +
$4.00
Click for Quote
Log in
to unlock special pricing