- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-037-220-041
Description
+
Metal D-Sub Receptacle - 37 Contacts - PC Pin - .120" (3.05mm) Dia. Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 628037220041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:628-037-220-041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$2.97
100
$2.36
250
$2.06
500
$1.86
1,000
$1.62
2,500
$1.57
5,000
$1.53
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing