- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-025-321-078
Description
+
Metal D-Sub Receptacle - 25 Contacts - PC Pin - #4-40 Clinch Nut (Mating Side) .236" (6.00mm) - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 628025321078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:628-025-321-078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$9.69
500
$5.13
750
$3.61
1,000 +
$3.54
Click for Quote
Log in
to unlock special pricing