Image is representational - see manufacturer specifications

EDAC Authorized Distributor

628-025-222-048

Metal D-Sub Receptacle - 25 Contacts - Solder Cup - #4-40 Clinch Nut (Mating Side) .236" (6.00mm) - Nickel Shell - Gold Flash ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Metal D-Sub Receptacle - 25 Contacts - Solder Cup - #4-40 Clinch Nut (Mating Side) .236" (6.00mm) - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 628025222048
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    628-025-222-048
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 628-025-222-048 RoHS compliant?
Yes, 628-025-222-048 is RoHS compliant.
What is the lead time for 628-025-222-048?
The standard lead time for 628-025-222-048 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
10
$2.69
100
$2.19
250
$1.54
500
$1.45
1,000
$1.29
2,500
$1.23
5,000
$1.20
7,500 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!