- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-025-010-253
Description
+
Metal D-Sub Receptacle - 25 Contacts - Crimp and Load (Cable Assembly) - #4-40 Standoff - Tin Shell - -55°C to +85°C
Search Keywords: 628025010253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:628-025-010-253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.90
100
$1.60
250
$1.55
500
$1.36
1,000
$1.27
2,500
$1.22
5,000
$1.19
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing