Image is representational - see manufacturer specifications

EDAC Authorized Distributor

628-015-228-046

Metal D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85° ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Metal D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 628015228046
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 628-015-228-046
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 628-015-228-046 RoHS compliant?
Yes, 628-015-228-046 is RoHS compliant.
What is the lead time for 628-015-228-046?
The standard lead time for 628-015-228-046 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$10.58
125
$6.56
188
$5.18
250 +
$5.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!