- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-015-220-047
EDAC
628-015-220-047
Metal D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 Standoff w/Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 628-015-220-047 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | Solder |
| Shell Size: | A |
| Number of Contacts: | 15 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 125 °C |