Image is representational - see manufacturer specifications

EDAC Authorized Distributor

628-015-220-046

Metal D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85° ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Metal D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 628015220046
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    628-015-220-046
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    A
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 628-015-220-046 RoHS compliant?
Yes, 628-015-220-046 is RoHS compliant.
What is the lead time for 628-015-220-046?
The standard lead time for 628-015-220-046 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.72
100
$2.46
250
$2.25
500
$2.20
1,000
$2.00
2,500
$1.94
5,000
$1.93
7,500 +
$1.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!