- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-009-620-013
Description
+
Plastic D-Sub Receptacle - 9 Contacts - PC Pin - #4-40 Standoff - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 628009620013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:628-009-620-013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$3.42
100
$2.78
250
$2.43
500
$2.16
1,000
$1.92
2,500
$1.87
5,000
$1.82
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing