- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-009-224-212
Description
+
Plastic D-Sub Receptacle - 9 Contacts - PC Pin - #4-40 Hole - Tin Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 628009224212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:628-009-224-212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.63
100
$2.14
250
$2.04
500
$1.84
1,000
$1.60
2,500
$1.56
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing