- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-009-224-017
Description
+
Plastic D-Sub Receptacle - 9 Contacts - PC Pin - #4-40 Standoff w/Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 628009224017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:628-009-224-017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$2.54
100
$2.06
250
$1.97
500
$1.75
1,000
$1.56
2,500
$1.52
5,000
$1.48
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing