Image is representational - see manufacturer specifications

EDAC Authorized Distributor

627-W7W-222-012

Conn D-Subminiature PIN 2Power/5Signal POS Solder Lug ST Panel Mount 7 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 2Power/5Signal POS Solder Lug ST Panel Mount 7 Terminal 1 Port
Search Keywords: 627W7W222012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 627-W7W-222-012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 126
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder
Number of Contacts: 2Power/5Signal
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 627-W7W-222-012 RoHS compliant?
Yes, 627-W7W-222-012 is RoHS compliant.
What is the lead time for 627-W7W-222-012?
The standard lead time for 627-W7W-222-012 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
12 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
32
$12.19
63
$9.29
95
$8.21
126 +
$8.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!