- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-W7W-220-012
EDAC
627-W7W-220-012
Conn D-Subminiature PIN 2Power/5Signal POS Solder ST Panel Mount 7 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 627-W7W-220-012 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
126 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | Pin |
| Termination Method: | Solder |
| Number of Contacts: | 2Power/5Signal |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |