Image is representational - see manufacturer specifications

EDAC Authorized Distributor

627-W09-220-012

Waterproof D-Sub Plug - 9 Contacts - PC Pin - #4-40 UNC Hole - Nickel Shell - Gold Flash Contacts - IP67 - -25°C to +85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Waterproof D-Sub Plug - 9 Contacts - PC Pin - #4-40 UNC Hole - Nickel Shell - Gold Flash Contacts - IP67 - -25°C to +85°C
Search Keywords: 627W09220012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 627-W09-220-012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 627-W09-220-012 RoHS compliant?
Yes, 627-W09-220-012 is RoHS compliant.
What is the lead time for 627-W09-220-012?
The standard lead time for 627-W09-220-012 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
On Order:
336   can ship 11/20/26
Minimum Order Quantity:
5
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.41
25
$13.40
50
$12.49
100
$11.52
250
$11.15
500
$10.53
1,000 +
$10.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!