- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 627-229-015-010
EDAC
627-229-015-010
EDAC D-Sub Connector Cap
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
EDAC D-Sub Connector Cap
Search Keywords: 627229015010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EDAC |
| Part No: | 627-229-015-010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell |
| Angular Function: | 180 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 50.32 x 21 mm |
Frequently Asked Questions
Is 627-229-015-010 RoHS compliant?
Yes, 627-229-015-010 is RoHS compliant.
What is the lead time for 627-229-015-010?
The standard lead time for 627-229-015-010 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
75
$20.44
150
$12.58
225
$9.96
300 +
$9.76
Click for Quote
Log in
to unlock special pricing